


11133000301 | |
|---|---|
DigiKey Part Number | 11133000301-ND |
Manufacturer | |
Manufacturer Product Number | 11133000301 |
Description | HAN-YELLOCK 30M BULKHEAD HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11133000301 Models |
Category | Size / Dimension 2.937" L x 2.205" W x 0.921" H (74.60mm x 56.00mm x 23.40mm) |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Zinc Passivation |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Lock Location Push Button Snap Lock on Hood Carrier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,48000 Kč | 805,48 Kč |
| 10 | 684,55600 Kč | 6 845,56 Kč |
| 25 | 641,70720 Kč | 16 042,68 Kč |
| 50 | 611,09220 Kč | 30 554,61 Kč |
| 100 | 581,95330 Kč | 58 195,33 Kč |
| 250 | 545,56164 Kč | 136 390,41 Kč |
| Unit Price without VAT: | 805,48000 Kč |
|---|---|
| Unit Price with VAT: | 974,63080 Kč |













