




11126000100 | |
|---|---|
DigiKey Part Number | 1195-2988-ND |
Manufacturer | |
Manufacturer Product Number | 11126000100 |
Description | CONN CARRIER HOOD IP65/67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Carrier Connector IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11126000100 Models |
Category | Size / Dimension 4.591" L x 2.205" W x 1.339" H (116.60mm x 56.00mm x 34.00mm) |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Housing Material Aluminum, Die Cast |
Packaging Bulk | Housing Finish Zinc Passivation |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Hood - Carrier | Base Product Number |
Lock Location Push Button Snap Lock on Hood Carrier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,72000 Kč | 591,72 Kč |
| 10 | 502,90200 Kč | 5 029,02 Kč |
| 25 | 471,41360 Kč | 11 785,34 Kč |
| 50 | 448,92460 Kč | 22 446,23 Kč |
| 100 | 427,51090 Kč | 42 751,09 Kč |
| 250 | 400,77372 Kč | 100 193,43 Kč |
| 500 | 381,67350 Kč | 190 836,75 Kč |
| Unit Price without VAT: | 591,72000 Kč |
|---|---|
| Unit Price with VAT: | 715,98120 Kč |












