


11126001503 | |
|---|---|
DigiKey Part Number | 1195-2997-ND |
Manufacturer | |
Manufacturer Product Number | 11126001503 |
Description | CONN HOOD SHELL SIDE ENTRY M40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Side Entry M40 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11126001503 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 3.972" L x 2.205" W x 2.976" H (100.89mm x 56.00mm x 75.60mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Shell | Housing Finish Epoxy Powder Paint |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood Carrier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,72000 Kč | 591,72 Kč |
| 10 | 502,90200 Kč | 5 029,02 Kč |
| 25 | 471,41360 Kč | 11 785,34 Kč |
| 50 | 448,92460 Kč | 22 446,23 Kč |
| 100 | 427,51090 Kč | 42 751,09 Kč |
| 250 | 400,77372 Kč | 100 193,43 Kč |
| 500 | 381,67350 Kč | 190 836,75 Kč |
| Unit Price without VAT: | 591,72000 Kč |
|---|---|
| Unit Price with VAT: | 715,98120 Kč |




