




11126001402 | |
|---|---|
DigiKey Part Number | 1195-2993-ND |
Manufacturer | |
Manufacturer Product Number | 11126001402 |
Description | CONN HOOD SHELL TOP ENTRY M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Top Entry M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11126001402 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.972" L x 2.205" W x 2.673" H (100.89mm x 56.00mm x 67.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Shell | Housing Finish Epoxy Powder Paint |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood Carrier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,63000 Kč | 568,63 Kč |
| 10 | 483,20600 Kč | 4 832,06 Kč |
| 25 | 452,94360 Kč | 11 323,59 Kč |
| 50 | 431,32840 Kč | 21 566,42 Kč |
| 100 | 410,75870 Kč | 41 075,87 Kč |
| 250 | 385,06888 Kč | 96 267,22 Kč |
| 500 | 366,71664 Kč | 183 358,32 Kč |
| Unit Price without VAT: | 568,63000 Kč |
|---|---|
| Unit Price with VAT: | 688,04230 Kč |










