



11126001501 | |
|---|---|
DigiKey Part Number | 1195-2995-ND |
Manufacturer | |
Manufacturer Product Number | 11126001501 |
Description | CONN HOOD SHELL SIDE ENTRY M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Side Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11126001501 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.972" L x 2.205" W x 2.976" H (100.89mm x 56.00mm x 75.60mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Shell | Housing Finish Epoxy Powder Paint |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood Carrier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,64000 Kč | 543,64 Kč |
| 10 | 462,12400 Kč | 4 621,24 Kč |
| 25 | 433,18040 Kč | 10 829,51 Kč |
| 50 | 412,51420 Kč | 20 625,71 Kč |
| 100 | 392,83480 Kč | 39 283,48 Kč |
| 250 | 368,26628 Kč | 92 066,57 Kč |
| 500 | 350,71448 Kč | 175 357,24 Kč |
| Unit Price without VAT: | 543,64000 Kč |
|---|---|
| Unit Price with VAT: | 657,80440 Kč |










