


11126001215 | |
|---|---|
DigiKey Part Number | 1195-6836-ND |
Manufacturer | |
Manufacturer Product Number | 11126001215 |
Description | HAN-YELLOCK 60 SURFACE MOUNT HOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11126001215 Models |
Category | Size / Dimension 4.528" L x 3.228" W x 2.862" H (115.00mm x 82.00mm x 72.70mm) |
Manufacturer HARTING | Housing Color Black |
Series | Features Feed Through |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry, Dual | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
Thread Size M25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 373,48000 Kč | 1 373,48 Kč |
| 10 | 1 167,40500 Kč | 11 674,05 Kč |
| 25 | 1 094,34840 Kč | 27 358,71 Kč |
| 50 | 1 042,16020 Kč | 52 108,01 Kč |
| 100 | 992,48310 Kč | 99 248,31 Kč |
| Unit Price without VAT: | 1 373,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 661,91080 Kč |


















