2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size Gray
Han-Yellock® Disassembly: Essential Tools and Procedures

11003000101

DigiKey Part Number
1195-2956-ND
Manufacturer
Manufacturer Product Number
11003000101
Description
FRAME ASSEMBLY FOR 2MOD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size Gray
Datasheet
 Datasheet
EDA/CAD Models
11003000101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female/Male
Manufacturer
HARTING
Frame Type
Docking, Carrier Shell Frame
Series
Material
Polycarbonate (PC)
Packaging
Bulk
Color
Gray
Part Status
Active
Includes
1 pc - 1 Frame
Number of Modules
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
10106,10300 Kč1 061,03 Kč
2699,17500 Kč2 578,55 Kč
5094,70100 Kč4 735,05 Kč
10090,18010 Kč9 018,01 Kč
25084,53376 Kč21 133,44 Kč
50080,50046 Kč40 250,23 Kč
1 00076,66139 Kč76 661,39 Kč
2 50071,86809 Kč179 670,22 Kč
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč