


19400100430 | |
|---|---|
DigiKey Part Number | 1195-8101-ND |
Manufacturer | |
Manufacturer Product Number | 19400100430 |
Description | CONN HOOD TOP DUAL SZ10B M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M20 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400100430 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 5.709" L x 2.283" W x 3.957" H (145.00mm x 58.00mm x 100.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 681,23000 Kč | 2 681,23 Kč |
| 10 | 2 279,31200 Kč | 22 793,12 Kč |
| 25 | 2 136,73960 Kč | 53 418,49 Kč |
| 50 | 2 034,87840 Kč | 101 743,92 Kč |
| 100 | 1 954,38890 Kč | 195 438,89 Kč |
| Unit Price without VAT: | 2 681,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 244,28830 Kč |







































