
M50M40 PA/SW | |
|---|---|
DigiKey Part Number | 2291-M50M40PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | M50M40 PA/SW |
Description | REDUCER M50/M40 X1,5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M50 to M40 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 25 | 63,07800 Kč | 1 576,95 Kč |
| 50 | 60,06680 Kč | 3 003,34 Kč |
| 100 | 57,19650 Kč | 5 719,65 Kč |
| 250 | 53,61544 Kč | 13 403,86 Kč |
| 500 | 51,05664 Kč | 25 528,32 Kč |
| 1 000 | 48,62066 Kč | 48 620,66 Kč |
| 2 500 | 45,57944 Kč | 113 948,60 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |











