



G3VM-201G2(TR) | |
|---|---|
DigiKey Part Number | Z4070TR-ND - Tape & Reel (TR) Z4070CT-ND - Cut Tape (CT) Z4070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-201G2(TR) |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201G2(TR) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 68,78900 Kč | 687,89 Kč |
| 25 | 65,69000 Kč | 1 642,25 Kč |
| 50 | 63,44340 Kč | 3 172,17 Kč |
| 100 | 61,27010 Kč | 6 127,01 Kč |
| 250 | 58,50632 Kč | 14 626,58 Kč |
| 500 | 56,49764 Kč | 28 248,82 Kč |
| 1 000 | 54,55658 Kč | 54 556,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,09083 Kč | 130 227,07 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |











