
RM1U0808VBK | |
|---|---|
DigiKey Part Number | HM5738-ND |
Manufacturer | |
Manufacturer Product Number | RM1U0808VBK |
Description | CHASSIS 8X8.300X1.750" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 8.000" L x 8.300" W x 1.750" H (203.20mm x 210.82mm x 44.45mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM1U0808VBK Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Chassis, Enclosed | Base Product Number |
Size / Dimension 8.000" L x 8.300" W x 1.750" H (203.20mm x 210.82mm x 44.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 128,07000 Kč | 3 128,07 Kč |
| 5 | 2 642,26200 Kč | 13 211,31 Kč |
| 10 | 2 458,44600 Kč | 24 584,46 Kč |
| 25 | 2 424,61400 Kč | 60 615,35 Kč |
| Unit Price without VAT: | 3 128,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 784,96470 Kč |











