




Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 10-12 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 711,63000 Kč | 11 711,63 Kč |
| 5 | 10 856,30200 Kč | 54 281,51 Kč |
| 10 | 10 507,96600 Kč | 105 079,66 Kč |
| Unit Price without VAT: | 11 711,63000 Kč |
|---|---|
| Unit Price with VAT: | 14 171,07230 Kč |












