



0190060019 | |
|---|---|
DigiKey Part Number | WM18244-ND |
Manufacturer | |
Manufacturer Product Number | 0190060019 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190060019 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Yellow |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.245" (6.22mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 25 | 16,70600 Kč | 417,65 Kč |
| 50 | 15,90380 Kč | 795,19 Kč |
| 100 | 15,14380 Kč | 1 514,38 Kč |
| 250 | 14,19464 Kč | 3 548,66 Kč |
| 500 | 13,51684 Kč | 6 758,42 Kč |
| 1 000 | 12,87156 Kč | 12 871,56 Kč |
| 2 500 | 12,06562 Kč | 30 164,05 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











