
2-520129-2 | |
|---|---|
DigiKey Part Number | A27840-ND |
Manufacturer | |
Manufacturer Product Number | 2-520129-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520129-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Red |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.165" (4.19mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 8,88400 Kč | 88,84 Kč |
| 25 | 8,32560 Kč | 208,14 Kč |
| 50 | 7,92500 Kč | 396,25 Kč |
| 100 | 7,54760 Kč | 754,76 Kč |
| 250 | 7,07420 Kč | 1 768,55 Kč |
| 500 | 6,73590 Kč | 3 367,95 Kč |
| 1 000 | 6,41390 Kč | 6 413,90 Kč |
| 3 000 | 5,93541 Kč | 17 806,23 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |












