LED Panel Indicator Yellow Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10016AA300AA0

DigiKey Part Number
3473-3SU10016AA300AA0-ND
Manufacturer
Manufacturer Product Number
3SU10016AA300AA0
Description
LED PNL IND YELLOW DIFF 22MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused
Datasheet
 Datasheet
EDA/CAD Models
3SU10016AA300AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
22.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5330,13000 Kč1 650,65 Kč
10309,74100 Kč3 097,41 Kč
100261,73590 Kč26 173,59 Kč
500240,90670 Kč120 453,35 Kč
Manufacturers Standard Package
Unit Price without VAT:330,13000 Kč
Unit Price with VAT:399,45730 Kč