


19400100413 | |
|---|---|
DigiKey Part Number | 1195-7158-ND |
Manufacturer | |
Manufacturer Product Number | 19400100413 |
Description | CONN HOOD TOP ENTRY SZ10B M40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400100413 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 5.709" L x 2.283" W x 3.957" H (145.00mm x 58.00mm x 100.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 459,29000 Kč | 2 459,29 Kč |
| 10 | 2 090,45600 Kč | 20 904,56 Kč |
| 25 | 1 959,69280 Kč | 48 992,32 Kč |
| 50 | 1 866,28120 Kč | 93 314,06 Kč |
| 100 | 1 778,00570 Kč | 177 800,57 Kč |
| Unit Price without VAT: | 2 459,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 975,74090 Kč |



































