
LP1K1210JD | |
|---|---|
DigiKey Part Number | 4008-LP1K1210JD-ND |
Manufacturer | |
Manufacturer Product Number | LP1K1210JD |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP1K1210JD Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 9.6 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 1.2 VDC |
Coil Voltage 12VDC | Operate Time 10 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 40 ms |
Contact Rating (Current) 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 298,07000 Kč | 2 298,07 Kč |
| Unit Price without VAT: | 2 298,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 780,66470 Kč |












