
19396240447 | |
|---|---|
DigiKey Part Number | 1195-6168-ND |
Manufacturer | |
Manufacturer Product Number | 19396240447 |
Description | CONN HOOD TOP ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19396240447 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 6.024" L x 2.244" W x 3.701" H (153.00mm x 57.00mm x 94.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 989,77000 Kč | 1 989,77 Kč |
| 10 | 1 775,61200 Kč | 17 756,12 Kč |
| Unit Price without VAT: | 1 989,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 407,62170 Kč |

























