
09390009903 | |
|---|---|
DigiKey Part Number | 09390009903-ND |
Manufacturer | |
Manufacturer Product Number | 09390009903 |
Description | HANHPDIRCTCODINGELMNT SET OF 4PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09390009903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | - | |
Specifications | Red | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 129,39000 Kč | 1 293,90 Kč |
| 25 | 121,27600 Kč | 3 031,90 Kč |
| 50 | 115,48060 Kč | 5 774,03 Kč |
| 100 | 109,96650 Kč | 10 996,65 Kč |
| 250 | 103,08340 Kč | 25 770,85 Kč |
| 500 | 98,16648 Kč | 49 083,24 Kč |
| 1 000 | 93,48520 Kč | 93 485,20 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |











