



1458VB4 | |
|---|---|
DigiKey Part Number | HM3204-ND |
Manufacturer | |
Manufacturer Product Number | 1458VB4 |
Description | BOX STEEL BLACK 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Split Sides and End Panel(s) 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458VB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 334,42000 Kč | 1 334,42 Kč |
| 5 | 1 125,57600 Kč | 5 627,88 Kč |
| 10 | 1 046,68700 Kč | 10 466,87 Kč |
| 25 | 951,35200 Kč | 23 783,80 Kč |
| 50 | 921,62740 Kč | 46 081,37 Kč |
| Unit Price without VAT: | 1 334,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 614,64820 Kč |













