Image for 0733861430 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733861430

DigiKey Part Number
23-0733861430-ND
Manufacturer
Manufacturer Product Number
0733861430
Description
COAX ADAPT SMA TO SMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMP Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
-
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMP Jack, Female Socket
Style
-
Mounting Type
-
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 580 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15148,84800 Kč2 232,72 Kč
Unit Price without VAT:148,84800 Kč
Unit Price with VAT:180,10608 Kč

Other Suppliers on DigiKey

1 580In Stock
Ships from WEC