Gasket, Flat For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241180

DigiKey Part Number
3241180-ND
Manufacturer
Manufacturer Product Number
3241180
Description
WP-FS HF IP68 PG7
Customer Reference
Detailed Description
Gasket, Flat For
Datasheet
 Datasheet
EDA/CAD Models
3241180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Accessory Type
Gasket, Flat
For Use With/Related Products
-
Material
Aramid
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 09.11.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
507,83640 Kč391,82 Kč
Manufacturers Standard Package
Unit Price without VAT:7,83640 Kč
Unit Price with VAT:9,48204 Kč