
19370240273 | |
|---|---|
DigiKey Part Number | 19370240273-ND |
Manufacturer | |
Manufacturer Product Number | 19370240273 |
Description | CONN HAN 24M-ASG2-QB-M40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370240273 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Housing Color Black |
Series | Features Feed Through |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 129,05000 Kč | 4 129,05 Kč |
| 10 | 3 510,17300 Kč | 35 101,73 Kč |
| 25 | 3 290,67200 Kč | 82 266,80 Kč |
| 50 | 3 133,95160 Kč | 156 697,58 Kč |
| Unit Price without VAT: | 4 129,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 996,15050 Kč |

























