


19300101265 | |
|---|---|
DigiKey Part Number | 19300101265-ND |
Manufacturer | |
Manufacturer Product Number | 19300101265 |
Description | CONN BASE SIDE ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101265 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 567,71000 Kč | 1 567,71 Kč |
| 10 | 1 332,63800 Kč | 13 326,38 Kč |
| 25 | 1 249,24680 Kč | 31 231,17 Kč |
| 50 | 1 189,67940 Kč | 59 483,97 Kč |
| 100 | 1 132,96390 Kč | 113 296,39 Kč |
| Unit Price without VAT: | 1 567,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 896,92910 Kč |

































