
1551USB2GY | |
|---|---|
DigiKey Part Number | HM1463-ND |
Manufacturer | |
Manufacturer Product Number | 1551USB2GY |
Description | BOX ABS GRAY 1.97"L X 0.98"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 1.969" L x 0.984" W (50.00mm x 25.00mm) X 0.610" (15.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551USB2GY Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.067" (1.70mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 1.969" L x 0.984" W (50.00mm x 25.00mm) | Material Flammability Rating UL94 HB |
Height 0.610" (15.50mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 1.94in² (12.5cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 5 | 64,08600 Kč | 320,43 Kč |
| 10 | 59,44500 Kč | 594,45 Kč |
| 25 | 53,87240 Kč | 1 346,81 Kč |
| 50 | 50,03820 Kč | 2 501,91 Kč |
| 100 | 46,49590 Kč | 4 649,59 Kč |
| 250 | 42,22192 Kč | 10 555,48 Kč |
| 500 | 39,26794 Kč | 19 633,97 Kč |
| 1 000 | 36,53316 Kč | 36 533,16 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |














