Terminal Inline, Individual Openings (Parallel) Connector Crimp 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52746

DigiKey Part Number
A144759-ND
Manufacturer
Manufacturer Product Number
52746
Description
CONN INLINE 6 AWG CRIMP COPALUM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 6 AWG
Datasheet
 Datasheet
EDA/CAD Models
52746 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 551
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,55000 Kč133,55 Kč
10113,53600 Kč1 135,36 Kč
25106,40960 Kč2 660,24 Kč
50101,33220 Kč5 066,61 Kč
10096,49210 Kč9 649,21 Kč
25090,45184 Kč22 612,96 Kč
50086,13674 Kč43 068,37 Kč
1 00082,02869 Kč82 028,69 Kč
2 50076,89980 Kč192 249,50 Kč
Manufacturers Standard Package
Unit Price without VAT:133,55000 Kč
Unit Price with VAT:161,59550 Kč