Tool Die Set, Hydraulic For Splices and Terminals, 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68044

DigiKey Part Number
68044-ND
Manufacturer
Manufacturer Product Number
68044
Description
DIE COPALUM 6AWG 69099
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Splices and Terminals, 6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Application Tooling
Tool Type
Die Set, Hydraulic
Series
For Use With/Related Products
Splices and Terminals, 6 AWG
Packaging
Bulk
Compatible Tools
1752868-1, 69099
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104 505,79000 Kč104 505,79 Kč
Manufacturers Standard Package
Unit Price without VAT:104 505,79000 Kč
Unit Price with VAT:126 452,00590 Kč