
184079-1 | |
|---|---|
DigiKey Part Number | 184079-1-ND |
Manufacturer | |
Manufacturer Product Number | 184079-1 |
Description | CONN RING CIRC 6AWG CRIMP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.679" (17.25mm) | Base Product Number |
Length - Overall 1.504" (38.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 147,56344 Kč | 103 294,41 Kč |
| Unit Price without VAT: | 147,56344 Kč |
|---|---|
| Unit Price with VAT: | 178,55176 Kč |


