
55984-1 | |
|---|---|
DigiKey Part Number | 55984-1-ND |
Manufacturer | |
Manufacturer Product Number | 55984-1 |
Description | CONN SPLICE 6 AWG CRIMP COPALUM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG Blue |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Aluminum to Copper Wire |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8 485,20800 Kč | 212 130,20 Kč |
| Unit Price without VAT: | 8 485,20800 Kč |
|---|---|
| Unit Price with VAT: | 10 267,10168 Kč |


