Tool Die Set, Hydraulic For Splices and Terminals, 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68045

DigiKey Part Number
68045-ND
Manufacturer
Manufacturer Product Number
68045
Description
DIE COPALUM 4AWG 69099
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Splices and Terminals, 4 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set, Hydraulic
Manufacturer
TE Application Tooling
For Use With/Related Products
Splices and Terminals, 4 AWG
Series
Compatible Tools
1752868-1, 69099
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102 675,39000 Kč102 675,39 Kč
Manufacturers Standard Package
Unit Price without VAT:102 675,39000 Kč
Unit Price with VAT:124 237,22190 Kč