
52747 | |
|---|---|
DigiKey Part Number | A144760-ND |
Manufacturer | |
Manufacturer Product Number | 52747 |
Description | CONN INLINE 4 AWG CRIMP COPALUM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52747 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Inline, Individual Openings (Parallel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 174,03100 Kč | 1 740,31 Kč |
| 25 | 163,12920 Kč | 4 078,23 Kč |
| 50 | 155,34320 Kč | 7 767,16 Kč |
| 100 | 147,92670 Kč | 14 792,67 Kč |
| 250 | 138,66912 Kč | 34 667,28 Kč |
| 500 | 132,05642 Kč | 66 028,21 Kč |
| 1 000 | 125,75996 Kč | 125 759,96 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |











