




0348240164 | |
|---|---|
DigiKey Part Number | 900-0348240164-ND |
Manufacturer | |
Manufacturer Product Number | 0348240164 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348240164 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962161 | Molex | 4 260 | 900-2011962161-ND | 11,55000 Kč | Parametric Equivalent |
| GT10-16DS-HU | Hirose Electric Co Ltd | 93 | H122610-ND | 40,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,70900 Kč | 187,09 Kč |
| 25 | 17,52920 Kč | 438,23 Kč |
| 50 | 16,68920 Kč | 834,46 Kč |
| 100 | 15,89130 Kč | 1 589,13 Kč |
| 300 | 14,70350 Kč | 4 411,05 Kč |
| 500 | 14,18288 Kč | 7 091,44 Kč |
| 1 000 | 13,50570 Kč | 13 505,70 Kč |
| 2 500 | 12,66020 Kč | 31 650,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |






