
2011962161 | |
|---|---|
DigiKey Part Number | 900-2011962161-ND |
Manufacturer | |
Manufacturer Product Number | 2011962161 |
Description | SPOT-ON 2.0 W/B DR SMT REC HSG 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962161 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 135 | 8,22963 Kč | 1 111,00 Kč |
| 540 | 7,46207 Kč | 4 029,52 Kč |
| 1 080 | 7,10569 Kč | 7 674,15 Kč |
| 5 130 | 6,36571 Kč | 32 656,09 Kč |
| 10 125 | 6,06764 Kč | 61 434,85 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

