




0347910080 | |
|---|---|
DigiKey Part Number | WM9306-ND |
Manufacturer | |
Manufacturer Product Number | 0347910080 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347910080 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5051510800 | Molex | 13 052 | WM24283-ND | 4,62000 Kč | Parametric Equivalent |
| 5601230801 | Molex | 8 304 | 900-5601230801-ND | 7,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 50 | 13,87960 Kč | 693,98 Kč |
| 100 | 13,21400 Kč | 1 321,40 Kč |
| 250 | 12,38632 Kč | 3 096,58 Kč |
| 500 | 11,79458 Kč | 5 897,29 Kč |
| 1 000 | 11,23120 Kč | 11 231,20 Kč |
| 2 500 | 10,52798 Kč | 26 319,95 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |










