8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601230801

DigiKey Part Number
900-5601230801-ND
Manufacturer
Manufacturer Product Number
5601230801
Description
CONN RCPT HSG 8POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5601230801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 130°C
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 304
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,75000 Kč7,75 Kč
106,57700 Kč65,77 Kč
256,16840 Kč154,21 Kč
505,87740 Kč293,87 Kč
1005,59580 Kč559,58 Kč
2505,24464 Kč1 311,16 Kč
6004,92960 Kč2 957,76 Kč
1 2004,69416 Kč5 632,99 Kč
3 0004,40007 Kč13 200,21 Kč
Manufacturers Standard Package
Unit Price without VAT:7,75000 Kč
Unit Price with VAT:9,37750 Kč