Configurable Contact Block 3PST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XESD2201

DigiKey Part Number
4008-XESD2201-ND
Manufacturer
Manufacturer Product Number
XESD2201
Description
DOUBLE CONTACT BLOCK, HARMONY XA
Customer Reference
Detailed Description
Configurable Contact Block 3PST-NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
-
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 457,00000 Kč10 457,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10 457,00000 Kč
Unit Price with VAT:12 652,97000 Kč