
634HHU | |
|---|---|
DigiKey Part Number | 381-2761-ND |
Manufacturer | |
Manufacturer Product Number | 634HHU |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 34.1 CFM (0.955m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 3.2 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.154 lb (69.85 g) |
Width 25.40mm | Voltage Range 18 ~ 28VDC |
Air Flow 34.1 CFM (0.955m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Base Product Number |
Noise 44.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 001,03000 Kč | 3 001,03 Kč |
| 10 | 2 655,59600 Kč | 26 555,96 Kč |
| Unit Price without VAT: | 3 001,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 631,24630 Kč |

















