D-Sub Cable Assembly DB25 Gray, Individual (Round) 16.40' (5.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1656314

DigiKey Part Number
1656314-ND
Manufacturer
Manufacturer Product Number
1656314
Description
CABLE ASSY DB25 SHIELDED GRAY 5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 16.40' (5.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
EDA/CAD Models
1656314 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
16.40' (5.00m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
Extension, Serial
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,43000 Kč442,43 Kč
Manufacturers Standard Package
Unit Price without VAT:442,43000 Kč
Unit Price with VAT:535,34030 Kč