
0151350501 | |
|---|---|
DigiKey Part Number | 0151350501-ND |
Manufacturer | |
Manufacturer Product Number | 0151350501 |
Description | CLICKMATE 5 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,30497 Kč | 156 914,91 Kč |
| Unit Price without VAT: | 52,30497 Kč |
|---|---|
| Unit Price with VAT: | 63,28901 Kč |
Other Suppliers on DigiKey
















