5 Position Cable Assembly Rectangular Plug to Plug 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151350505

DigiKey Part Number
0151350505-ND
Manufacturer
Manufacturer Product Number
0151350505
Description
CLICKMATE 5 CIRCUIT 450MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug to Plug 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.059" (1.50mm)
Manufacturer
Molex
Length
1.48' (450.00mm)
Series
Features
Latch Lock
Packaging
Bag
Color
Black, Individual
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Tin
Number of Positions
5
Contact Finish Thickness
16.0µin (0.41µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00061,33600 Kč122 672,00 Kč
Unit Price without VAT:61,33600 Kč
Unit Price with VAT:74,21656 Kč
Alternate Length
CLICKMATE 5 CIRCUIT 600MM
In-Stock: 251
Unit Price: 100,16000 Kč
CLICKMATE 5 CIRCUIT 50MM
In-Stock: 0
Unit Price: 52,30497 Kč
CLICKMATE 5 CIRCUIT 100MM
In-Stock: 73
Unit Price: 52,30497 Kč
CLICKMATE 5 CIRCUIT 150MM
In-Stock: 0
Unit Price: 52,30497 Kč
CLICKMATE 5 CIRCUIT 300MM
In-Stock: 610
Unit Price: 77,67000 Kč