5 Position Cable Assembly Rectangular Plug to Plug 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151350500

DigiKey Part Number
0151350500-ND
Manufacturer
Manufacturer Product Number
0151350500
Description
CLICKMATE 5 CIRCUIT 50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug to Plug 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.164' (50.00mm, 1.97")
Features
Latch Lock
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 00045,06752 Kč135 202,56 Kč
Unit Price without VAT:45,06752 Kč
Unit Price with VAT:54,53170 Kč
Alternate Length
CLICKMATE 5 CIRCUIT 600MM
In-Stock: 254
Unit Price: 98,27000 Kč
CLICKMATE 5 CIRCUIT 100MM
In-Stock: 77
Unit Price: 45,06752 Kč
CLICKMATE 5 CIRCUIT 150MM
In-Stock: 0
Unit Price: 45,06752 Kč
CLICKMATE 5 CIRCUIT 300MM
In-Stock: 625
Unit Price: 74,65000 Kč
CLICKMATE 5 CIRCUIT 450MM
In-Stock: 0
Unit Price: 53,64475 Kč