
T2030011040-000 | |
|---|---|
DigiKey Part Number | A133658-ND |
Manufacturer | |
Manufacturer Product Number | T2030011040-000 |
Description | DEM-4.0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2030011040-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 60,13800 Kč | 601,38 Kč |
| 25 | 56,36720 Kč | 1 409,18 Kč |
| 50 | 53,67080 Kč | 2 683,54 Kč |
| 100 | 51,10700 Kč | 5 110,70 Kč |
| 300 | 47,29450 Kč | 14 188,35 Kč |
| 500 | 45,62068 Kč | 22 810,34 Kč |
| 1 000 | 43,44423 Kč | 43 444,23 Kč |
| 2 500 | 40,72638 Kč | 101 815,95 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |











