
2902995 | |
|---|---|
DigiKey Part Number | 277-10124-ND |
Manufacturer | |
Manufacturer Product Number | 2902995 |
Description | AC/DC DIN RAIL SUPPLY 48V 60W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 1.25A |
Datasheet | Datasheet |
EDA/CAD Models | 2902995 Models |
Category | Current - Output (Max) 1.25A |
Manufacturer Phoenix Contact | Power (Watts) 60W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.31" L x 1.38" W x 3.54" H (84.0mm x 35.0mm x 90.0mm) |
Voltage - Output 1 48V | Approval Agency CB, cUL, cULus, cUR, cURus, UL, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,85000 Kč | 1 229,85 Kč |
| Unit Price without VAT: | 1 229,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,11850 Kč |
























