




0348978160 | |
|---|---|
DigiKey Part Number | WM11130TR-ND - Tape & Reel (TR) WM11130CT-ND - Cut Tape (CT) WM11130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0348978160 |
Description | CONN HEADER SMD R/A 16POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348978160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.218" (5.55mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.460" (11.68mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,89500 Kč | 708,95 Kč |
| 100 | 60,25580 Kč | 6 025,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 56,35488 Kč | 14 088,72 Kč |
| 500 | 53,66524 Kč | 26 832,62 Kč |
| 750 | 52,15248 Kč | 39 114,36 Kč |
| 1 250 | 50,30792 Kč | 62 884,90 Kč |
| 1 750 | 49,12847 Kč | 85 974,82 Kč |
| 2 500 | 47,90919 Kč | 119 772,98 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |



