Image for R90200221 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R90200221

DigiKey Part Number
2128-R90200221-ND
Manufacturer
Manufacturer Product Number
R90200221
Description
PIN PUNCH OCTA. 150X2MM D.10MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Parallel Pin Punch 0.39" (10.0mm) DIA X 5.91" (150.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Parallel Pin Punch
Tip Diameter
0.39" (10.0mm)
Shaft Diameter
0.08" (2.0mm)
Length
5.91" (150.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,61000 Kč290,61 Kč
Manufacturers Standard Package
Unit Price without VAT:290,61000 Kč
Unit Price with VAT:351,63810 Kč