




19300100465 | |
|---|---|
DigiKey Part Number | 1195-3100-ND |
Manufacturer | |
Manufacturer Product Number | 19300100465 |
Description | CONN HOOD TOP DUAL SZ10B M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100465 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,02000 Kč | 922,02 Kč |
| 10 | 783,62400 Kč | 7 836,24 Kč |
| 25 | 734,56880 Kč | 18 364,22 Kč |
| 50 | 699,53580 Kč | 34 976,79 Kč |
| 100 | 666,17830 Kč | 66 617,83 Kč |
| 250 | 624,52924 Kč | 156 132,31 Kč |
| Unit Price without VAT: | 922,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,64420 Kč |

























