
09628101301 | |
|---|---|
DigiKey Part Number | 09628101301-ND |
Manufacturer | |
Manufacturer Product Number | 09628101301 |
Description | HAN 10EMV/B-AGG-QB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628101301 Models |
Category | Size 10B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Hood | Base Product Number |
Style Bottom Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,01000 Kč | 1 250,01 Kč |
| Unit Price without VAT: | 1 250,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,51210 Kč |































