

MDS6500AL02SR | |
|---|---|
DigiKey Part Number | CKN9573TR-ND - Tape & Reel (TR) CKN9573CT-ND - Cut Tape (CT) CKN9573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDS6500AL02SR |
Description | SWITCH SNAP ACT SPDT 300MA 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MDS6500AL02SR Models |
Category | Termination Style Gull Wing |
Manufacturer C&K | Operating Force 50gf |
Series | Release Force 3.000gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Position 0.264" (6.7mm) |
Part Status Active | Pretravel 0.071" (1.8mm) |
Circuit SPDT | Overtravel 0.011" (0.3mm) |
Switch Function On-Mom | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 300mA (DC) | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 70°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 42,73100 Kč | 427,31 Kč |
| 25 | 39,62760 Kč | 990,69 Kč |
| 50 | 37,43940 Kč | 1 871,97 Kč |
| 100 | 35,37110 Kč | 3 537,11 Kč |
| 250 | 32,81064 Kč | 8 202,66 Kč |
| 500 | 32,50616 Kč | 16 253,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 28,17105 Kč | 45 073,68 Kč |
| 3 200 | 26,60945 Kč | 85 150,24 Kč |
| 4 800 | 26,55722 Kč | 127 474,66 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |











