



0439801005 | |
|---|---|
DigiKey Part Number | 23-0439801005-ND |
Manufacturer | |
Manufacturer Product Number | 0439801005 |
Description | CONN CLIP TPA 14POS 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Retention Key For Mini-Fit Sr Series |
Datasheet | Datasheet |
EDA/CAD Models | 0439801005 Models |
Category | Accessory Type Retention Key |
Manufacturer Molex | Number of Positions 14 |
Series | For Use With/Related Products Mini-Fit Sr Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,88500 Kč | 278,85 Kč |
| 25 | 26,13000 Kč | 653,25 Kč |
| 50 | 24,88260 Kč | 1 244,13 Kč |
| 100 | 23,69410 Kč | 2 369,41 Kč |
| 250 | 22,20916 Kč | 5 552,29 Kč |
| 500 | 21,14876 Kč | 10 574,38 Kč |
| 1 000 | 20,13939 Kč | 20 139,39 Kč |
| 2 500 | 18,87896 Kč | 47 197,40 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |













