13 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1986371-3

DigiKey Part Number
1-1986371-3-ND
Manufacturer
Manufacturer Product Number
1-1986371-3
Description
TERM BLOCK PLUG 13POS 3.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1-1986371-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
13
Positions Per Level
13
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
11 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.05-2mm²
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.756" (19.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 135 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200367,77155 Kč73 554,31 Kč
Manufacturers Standard Package
Unit Price without VAT:367,77155 Kč
Unit Price with VAT:445,00358 Kč

Other Suppliers on DigiKey

135In Stock
Ships from WEC